09062642834 | Harting

Female connector, type G, 64 pole, z-b-d-f, pitch 5.08 mm, solder pin, straight, 09062642834

Order No.: 42P1799
EAN: 5713140195639
MPN:
09062642834
09 06 264 2834
Series: DIN 41612
09062642834 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
11.424 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.424 €

Female connector, 09062642834, Harting

Female connector with wave soldering termination, straight, hole coding, coding with loss of contacts, PCB fixing: with fixing flange.

Technical specifications
Filter Property Value
Design G
Contact type socket
Pin number 64 pole
Contact row assignment z-b-d-f
Grid 5.08 mm
Connection solder pin
Orientation straight
Rated current 6 A
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No