09062646833 | Harting
Female connector, type G, 64 pole, z-b-d-f, pitch 5.08 mm, solder pin, straight, 09062646833
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09062646833, Harting
Female connector with wave soldering termination, straight, hole coding, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Lötstift | |
Bauform | G | |
Kontaktart | Buchse | |
Kontaktreihenbelegung | z-b-d-f | |
Nennstrom | 6 A | |
Orientierung | gerade | |
Polzahl | 64-polig | |
Rastermaß | 5.08 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |