09222326850 | Harting
Female connector, type 2B, 32 pole, a-b, pitch 2.54 mm, press-in connection, straight, 09222326850
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Female connector, 09222326850, Harting
Female connector, Press-in termination, Rated current: 2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, N i Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | Einpressanschluss | |
Design | 2B | |
Contact type | Buchse | |
Contact row assignment | a-b | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |