09230483214 | Harting
Female connector, type 2C, 48 pole, pitch 2.54 mm, crimp connection, straight, 09230483214
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Technical specifications
Connection | Crimpanschluss | |
Design | 2C | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 48-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |