09232326825 | Harting

Female connector, type 2C, 32 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 09232326825

Order No.: 52F8425
EAN: 4099891022525
MPN:
09232326825
09 23 232 6825
Series: DIN 41612
09232326825 Harting DIN PCB Connectors Image 1
09232326825 Harting DIN PCB Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 37 pcs.
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.5105 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09232326825, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design 2C
Contact type socket
Pin number 32 pole
Contact row assignment a-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes