09232486823 | Harting
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder lug, straight, 09232486823
Unit Price (€ / pc.)
15.7199 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Female connector, 09232486823, Harting
Female connector with solder lug termination, copper alloy, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
Performance level | 2 | |
Connection | Lötöse | |
Design | 2C | |
Contact type | Buchse | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 48-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |