09242206850 | Harting
Female connector, type 3B, 20 pole, a-b, pitch 2.54 mm, press-in connection, straight, gold-plated, 09242206850
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09242206850, Harting
Female connector, Press-in termination, Rated current: 2 A, Contacts: 20, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | 3B | |
Contact type | Buchse | |
Pin number | 20-polig | |
Contact row assignment | a-b | |
Grid | 2.54 mm | |
Connection | Einpressanschluss | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated current | 2 A | |
Performance level | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |