09260243411 | Harting
Female connector, type 2F, 24 pole, pitch 5.08 mm, crimp connection, 09260243411
Unit Price (€ / pc.)
6.0928 € *
Available: 90 pcs.
Leadtime: 11 Weeks **
Female connector, 09260243411, Harting
Female connector, Crimp termination, Contacts: 24, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Connection | Crimpanschluss | |
Design | 2F | |
Contact type | Buchse | |
Rated current | 6 A | |
Pin number | 24-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |