09271326577 | Harting
Male connector, type 2Q, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, 09271326577
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 09271326577, Harting
Male connector, Wave soldering termination, Rated current: 2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | solder pin | |
Design | 2Q | |
Contact type | pin | |
Contact row assignment | a-b | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 32 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |