09271326904 | Harting
Male connector, type 2Q, 32 pole, a-b, pitch 2.54 mm, press-in connection, straight, gold-plated, 09271326904
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 09271326904, Harting
Male connector, Press-in termination, Rated current: 2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Einpressanschluss | |
Bauform | 2Q | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | a-b | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 32-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |