09281485532 | Harting
Male connector, type 2R, 48 pole, pitch 2.54 mm, gold-plated, 09281485532
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Male connector, 09281485532, Harting
Mezzanine Adapter, Type 2R, With pin shroud for pcb distance 37.5 mm, Thermoplastic
Technical specifications
Design | 2R | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 2 A | |
Pin number | 48 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |