09281486532 | Harting
Male connector, type 2R, 48 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09281486532
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Male connector, 09281486532, Harting
Mezzanine Adapter, Type 2R, With pin shroud for pcb distance 37.5 mm, Thermoplastic
Technical specifications
Connection | Einpressanschluss | |
Design | 2R | |
Contact type | Stift | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 48-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |