09281486974 | Harting

Male connector, type 2R, 48 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09281486974

Order No.: 44F2361
EAN: 4099891014827
MPN:
09281486974
09 28 148 6974
Series: DIN 41612
09281486974 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2241 €

Male connector, 09281486974, Harting

Male connector, Press-in termination, Wrap termination, Rated current: ‌2 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design 2R
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes