09290023201 | Harting
Female connector, type M, pitch 2.54 mm, angled, 09290023201
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09290023201, Harting
Male connector, Contacts: 2, Angled, PCB fixing: Without fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Bauform | M | |
Kontaktart | Buchse | |
Nennstrom | 2 A | |
Orientierung | abgewinkelt | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |