09291306569792 | Harting

Male connector, type 3R, 30 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09291306569792

Order No.: 45F0790
EAN: 4099891020125
MPN:
09291306569792
09 29 130 6569 792
Series: DIN 41612
Harting
09291306569792 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0694 €

Male connector, 09291306569792, Harting

Male connector, Reflow soldering termination (THR), Rated current: ‌2 A, Contacts: 30, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: Without fixing flange, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Performance level 2
Connection solder pin
Design 3R
Contact type pin
Contact row assignment a-b-c
Rated current 2 A
Orientation straight
Pin number 30 pole
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes