09292306804 | Harting
Female connector, type 3R, 30 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09292306804
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09292306804, Harting
Female connector, Reflow soldering termination (THR), Rated current: 2 A, Contacts: 30, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, Beige
Technical specifications
Performance level | 2 | |
Connection | solder pin | |
Design | 3R | |
Contact type | socket | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 30 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |