09731246902 | Harting

Male connector, type M, 24 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09731246902

Order No.: 44F8202
EAN: 4099891017736
MPN:
09731246902
09 73 124 6902
Series: DIN 41612
Harting
09731246902 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5894 €

Male connector, 09731246902, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 2
Connection solder pin
Design M
Contact type pin
Contact row assignment a-b-c
Rated current 2 A
Orientation straight
Pin number 24 pole
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes