09731426974 | Harting
Male connector, type M, 42 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09731426974
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 09731426974, Harting
Male connector, Press-in termination, Wrap termination, Rated current: 2 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | Einpressanschluss | |
Design | M | |
Contact type | Stift | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 42-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |