09731606974 | Harting
Male connector, type M, 64 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09731606974
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 09731606974, Harting
Male connector with Press-in termination and Wrap termination, straight, coding with loss of contacts, PCB fixing: with fixing flange.
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Einpressanschluss | |
Bauform | M | |
Kontaktart | Stift | |
Kontaktreihenbelegung | a-b-c | |
Nennstrom | 2 A | |
Orientierung | gerade | |
Polzahl | 64-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |