09731646974 | Harting
Male connector, type R, 64 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 09731646974
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
7.0091 €
50 pcs.
6.3665 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09731646974, Harting
Male connector, Press-in termination, Wrap termination, Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | press-in connection | |
Design | R | |
Contact type | pin | |
contact surface | gold-plated | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 64 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |