09731966907 | Harting
Male connector, type R, 96 pole, a-b-c, pitch 2.54 mm, wire-wrap, straight, gold-plated, 09731966907
Unit Price (€ / pc.)
9.5795 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
10 pcs.
8.9012 €
50 pcs.
8.1872 €
100 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 09731966907, Harting
Male connector, Wrap termination, Rated current: 2 A, Contacts: 96, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | R | |
Contact type | Stift | |
Pin number | 96-polig | |
Contact row assignment | a-b-c | |
Grid | 2.54 mm | |
Connection | Wire-Wrap | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated current | 2 A | |
Performance level | 2 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |