09732606801 | Harting
Female connector, type M, 60 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09732606801
Unit Price (€ / pc.)
11.9357 € *
Available: 19 pcs.
Leadtime: 10 Weeks **
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
10 pcs.
11.0908 €
50 pcs.
10.2102 €
100 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09732606801, Harting
Female connector, Wave soldering termination, Rated current: 2 A, Contacts: 64, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 2 | |
Connection | Lötstift | |
Design | M | |
Contact type | Buchse | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 60-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |