09734962804 | Harting
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09734962804
Unit Price (€ / pc.)
6.545 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09734962804, Harting
Female connector, Reflow soldering termination (THR), Rated current: 2 A, Contacts: 96, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, Beige
Technical specifications
Performance level | 1 | |
Connection | Lötstift | |
Design | R | |
Contact type | Buchse | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 96-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |