09734966804 | Harting

Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09734966804

Order No.: 44F8288
EAN: 4099891018450
MPN:
09734966804
09 73 496 6804
Series: DIN 41612
Harting
09734966804 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4621 €

Female connector, 09734966804, Harting

Female connector, Reflow soldering termination (THR), Rated current: ‌2 A, Contacts: 96, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, Beige

Technical specifications
Performance level 2
Connection solder pin
Design R
Contact type socket
Contact row assignment a-b-c
Rated current 2 A
Orientation angled
Pin number 96 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes