09736966947 | Harting

Male connector, type R, 96 pole, a-b-c, pitch 2.54 mm, wire-wrap, straight, 09736966947

Order No.: 44F8294
EAN: 4099891018498
MPN:
09736966947
09 73 696 6947
Series: DIN 41612
09736966947 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
14.399 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
14.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.399 €

Male connector, 09736966947, Harting

Male connector, Wrap termination, Rated current: ‌2 A, Contacts: 96, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design R
Contact type pin
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection wire-wrap
Orientation straight
Rated current 2 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes