09794965801 | Harting
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09794965801
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Female connector, 09794965801, Harting
Female connector, Wave soldering termination, Rated current: 2 A, Contacts: 96, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: NM 30 (S4), 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, With snap-in clip, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | R | |
Contact type | Buchse | |
Pin number | 96-polig | |
Contact row assignment | a-b-c | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
contact surface | vergoldet | |
Rated current | 2 A | |
Performance level | 1 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |