20800019921 | Harting

Cleaning pen, Ø 5.4 mm, 222.5 mm, 20800019921

Order No.: 45F554
EAN: 4099891378813
MPN:
20800019921
20 80 001 9921
20800019921 Harting Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
187.7582 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
187.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.7582 €

One click cleaner, 20800019921, HARTING

One click cleaner for FO, 2.5 mm.

Technical specifications
Version für LWL, 2,5 mm
diameter 5.4 mm
Length 222.5 mm
Product type Reinigungsstift
Logistics
Country of origin JP
Customs tariff number 34024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei