20990001093 | Harting

POF polishing disc, Ø 30 mm, shaft Ø 2.3 mm, shaft length 13 mm, thickness 4 mm, 20990001093

Order No.: 45F697
EAN: 4099891378844
MPN:
20990001093
20 99 000 1093
20990001093 Harting Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
62.951 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
62.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.951 €

Polishing tool, 20990001093, HARTING

Polishing tool, POF Cable 2.2 mm diameter.

Technical specifications
Thickness 4 mm
diameter 30 mm
Product type POF-Polierscheibe
Shaft Diameter 2.3 mm
Shaft length 13 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes