20990001094 | Harting

Grinding disc, Ø 30 mm, shaft length 9 mm, thickness 4 mm, disc, 20990001094

Order No.: 45F698
EAN: 4099891378851
MPN:
20990001094
20 99 000 1094
Harting
20990001094 Harting Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
60.3925 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
60.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.3925 €

Polishing tool, 20990001094, HARTING

Polishing tool for FO connector.

Technical specifications
Version grinding disc
Thickness 4 mm
diameter 30 mm
Head shape disc
Shaft length 9 mm
Logistics
Country of origin DE
Customs tariff number 68053000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead