20990001099 | Harting
Grinding disc, Ø 30 mm, shaft length 4.2 mm, thickness 2.05 mm, disc, 20990001099
Order No.: 45F702
EAN: 4099891378899
MPN:
20990001099
20 99 000 1099
Unit Price (€ / pc.)
62.951 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Polishing tool, 20990001099, HARTING
Polishing tool.
Technical specifications
Thickness | 2.05 mm | |
diameter | 30 mm | |
Head shape | Scheibe | |
Product type | Schleifteller | |
Shaft length | 4.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |