08914090108A0 | Harting

Charging cable, 7.5 m, type 2 to type 2, 1 phase, mode 3, 32 A, 30 V, 08914090108A0

Order No.: 42P5507
EAN: 5713140162532
MPN:
08914090108A0
08 91 409 0108 A0
08914090108A0 Harting eMobility Charging Cables
Image may differ
Unit Price (€ / pc.)
167.79 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
167.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.79 €

Charging cable, 08914090108A0, Harting

The Mode 3 Charging cable is a straight cable with Type 2 connectors on both ends. The Type 2 connector on the vehicle side is female, while the one on the infrastructure side is male.

Technical specifications
Connection (1) Typ 2
Connection (2) Typ 2
Number of phases 1
Loading mode Mode 3
Cable length 7.5 m
Colour schwarz
Cable cross-section 3 x 6,0 mm² + 0,5 mm²
Rated current 32 A
Rated voltage 30 V
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No