08914090112A0 | Harting
Charging cable, 10 m, type 2 to type 2, 3 phase, mode 3, 32 A, 30 V, 08914090112A0
Order No.: 42P5511
EAN: 5713140277564
MPN:
08914090112A0
08 91 409 0112 A0
Unit Price (€ / pc.)
267.75 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Charging cable, 08914090112A0, Harting
The Mode 3 Charging cable is a straight cable with Type 2 connectors on both ends. The Type 2 connector on the vehicle side is female, while the one on the infrastructure side is male.
Technical specifications
Connection (1) | Typ 2 | |
Connection (2) | Typ 2 | |
Number of phases | 3 | |
Loading mode | Mode 3 | |
Cable length | 10 m | |
Colour | schwarz | |
Cable cross-section | 5 x 6,0 mm² + 0,5 mm² | |
Rated current | 32 A | |
Rated voltage | 30 V |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |