20762077000 | Harting
Ethernet switch, unmanaged, 7 ports, 100 Mbit/s, 24-48 VDC, 20762077000
Unit Price (€ / pc.)
906.0303 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Industrial ethernet switch, 20762077000, Harting
Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 7 | |
Spannung | 24-48 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |