20776350000 | Harting

Ethernet switch, unmanaged, 8 ports, 1000 Mbit/s, 24-48 VDC, 20776350000

Order No.: 42P6843
EAN: 5713140456976
MPN:
20776350000
20776350000 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
1,011.50 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,011.50 €

Industrial ethernet switches, 20776350000, Harting

Industrial Ethernet Switches, Unmanaged, Gigabit Ethernet, Nominal voltage: 24, 48, Total number of ports: 8, 10/100/1000 Mbit/s (M12-ports X-coding): 1, Operating temperature: -40 - +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage Wandmontage
Ports 8
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No