24020050010 | Harting

Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 24-48 VDC, 24020050010

Order No.: 43F1534
EAN: 4099891549886
MPN:
24020050010
24 02 005 0010
24020050010 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
155.0689 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
155.07 € *
Price list
Quantity
Price per unit*
1 pcs.
155.0689 €
3 pcs.
150.4160 €
10 pcs.
145.2395 €
25 pcs.
141.3601 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial ethernet switch, 24020050010, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 5, 10/100 Mbit/s (RJ45-Ports): 5, Operating temperature: 0 to +55 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes