24020062110 | Harting

Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24-48 VDC, 24020062110

Order No.: 45F5720
EAN: 4099891550691
MPN:
24020062110
24 02 006 2110
Harting
24020062110 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
427.0672 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
427.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
427.0672 €

Industrial ethernet switch, 24020062110, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 8, Operating temperature: 0 to +55 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes