24020062230 | Harting
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24-54 VDC, 24020062230
Order No.: 45F5970
EAN: 4099891551445
MPN:
24020062230
24 02 006 2230
Unit Price (€ / pc.)
677.586 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Industrial ethernet switch, 24020062230, Harting
Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 8, Operating temperature: 0 to +55 °C.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 8 | |
Spannung | 24-54 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |