24020080010 | Harting

Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24-48 VDC, 24020080010

Order No.: 45F6001
EAN: 4099891551582
MPN:
24020080010
24 02 008 0010
Harting
24020080010 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
222.9108 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
222.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
222.9108 €

Industrial ethernet switch, 24020080010, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 8, 10/100 Mbit/s (RJ45-Ports): 8, Operating temperature: 0 to +55 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei