24024043120 | Harting

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-54 VDC, 24024043120

Order No.: 45F5675
EAN: 4099891550561
MPN:
24024043120
24 02 404 3120
Harting
24024043120 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
1,103.963 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,103.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,103.963 €

Industrial ethernet switch, 24024043120, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.

Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 1000000000 mb/s
Assembly DIN rail
Ports 7
Voltage 24-54 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes