24024043200 | Harting
Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-48 VDC, 24024043200
Order No.: 45F5664
EAN: 4099891550493
MPN:
24024043200
24 02 404 3200
Unit Price (€ / pc.)
1,194.3554 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,194.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,194.3554 €
Industrial ethernet switch, 24024043200, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 7 | |
Voltage | 24-48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |