24024043220 | Harting
Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-54 VDC, 24024043220
Order No.: 45F5556
EAN: 4099891550165
MPN:
24024043220
24 02 404 3220
Unit Price (€ / pc.)
1,376.5325 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,376.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,376.5325 €
Industrial ethernet switch, 24024043220, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 7 | |
Voltage | 24-54 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |