24024050010 | Harting
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 24-48 VDC, 24024050010
Unit Price (€ / pc.)
337.5197 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Industrial ethernet switch, 24024050010, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 5, 10/100/1000 Mbit/s (RJ45-Ports): 5 x, Operating temperature: 0 to +55 °C.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 24-48 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |