24024052200 | Harting

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-48 VDC, 24024052200

Order No.: 45F6031
EAN: 4099891551698
MPN:
24024052200
24 02 405 2200
24024052200 Harting Industrial ethernet switches
Image may differ
Unit Price (€ / pc.)
972.3252 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
972.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
972.3252 €

Industrial ethernet switch, 24024052200, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.

Technical specifications
Version Ethernet Switch, unmanaged
Data transmission rate 1000000000 mb/s
Assembly DIN-Schiene
Ports 7
Voltage 24-48 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes