24024061100 | Harting

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-48 VDC, 24024061100

Order No.: 45F5907
EAN: 4099891551216
MPN:
24024061100
24 02 406 1100
24024061100 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
910.9331 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
910.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
910.9331 €

Industrial ethernet switch, 24024061100, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 7, Operating temperature: -40 to +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 7
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes