24024070010 | Harting

Ethernet switch, unmanaged, 7 ports, 1 Gbit/s, 24-48 VDC, 24024070010

Order No.: 45F5619
EAN: 4099891550370
MPN:
24024070010
24 02 407 0010
Harting
24024070010 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
427.2338 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
427.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
427.2338 €

Industrial ethernet switch, 24024070010, Harting

Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 7, 10/100/1000 Mbit/s (RJ45-Ports): 7 x, Operating temperature: 0 to +55 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 7
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes