24030021100 | Harting

Ethernet switch, unmanaged, 3 ports, 100 Mbit/s, 24-48 VDC, 24030021100

Order No.: 45F6028
EAN: 4099891551681
MPN:
24030021100
24 03 002 1100
24030021100 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
338.2218 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
338.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
338.2218 €

Industrial ethernet switch, 24030021100, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 3, Operating temperature: -40 to +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 3
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes