24030021200 | Harting

Ethernet switch, unmanaged, 3 ports, 100 Mbit/s, 24-48 VDC, 24030021200

Order No.: 45F6054
EAN: 4099891551766
MPN:
24030021200
24 03 002 1200
24030021200 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
388.416 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
388.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
388.416 €

Industrial ethernet switch, 24030021200, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 3, Operating temperature: -40 to +70 °C.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 3
Spannung 24-48 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes