24030042230 | Harting

Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 24-54 VDC, 24030042230

Order No.: 45F5983
EAN: 4099891551520
MPN:
24030042230
24 03 004 2230
Harting
24030042230 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
632.5564 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
632.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
632.5564 €

Industrial ethernet switch, 24030042230, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 6, Operating temperature: 0 to +55 °C.

Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 100000000 mb/s
Assembly DIN rail
Ports 6
Voltage 24-54 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes