24030060020 | Harting
Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 24-54 VDC, 24030060020
Unit Price (€ / pc.)
429.5424 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Industrial ethernet switch, 24030060020, Harting
Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 6, Operating temperature: -40 to +70 °C.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 6 | |
Voltage | 24-54 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |