24030060030 | Harting

Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 24-54 VDC, 24030060030

Order No.: 45F5856
EAN: 4099891551049
MPN:
24030060030
24 03 006 0030
Harting
24030060030 Harting ETHERNET switches
Image may differ
Unit Price (€ / pc.)
418.2969 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
418.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
418.2969 €

Industrial ethernet switch, 24030060030, Harting

Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24, 48, 54 VDC, Total number of ports: 6, Operating temperature: 0 to +55 °C.

Technical specifications
Version ethernet switch, unmanaged
Data transmission rate 100000000 mb/s
Assembly DIN rail
Ports 6
Voltage 24-54 VDC
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes